
Analog Devices LTC3766EGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Direct Flux Limit™, PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3766EGN#TRPBF to view detailed technical specifications.
No datasheet is available for this part.