
Synchronous DC/DC controller IC in a QFN package, operating from -40°C to 125°C with a maximum supply voltage of 10V. Features a single output and a typical operating supply current of 5mA. This RoHS compliant component is part of the Direct Flux Limit™ and PolyPhase® series.
Analog Devices LTC3766IUFD#PBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Direct Flux Limit™, PolyPhase® |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3766IUFD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
