
The LTC3770EUH#TRPBF is a DC/DC controller with a maximum operating frequency of 1MHz and a duty cycle of 90%. It is packaged in a QFN package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is available in quantities of 2500 per reel. The LTC3770EUH#TRPBF is suitable for use in a variety of applications requiring efficient power management.
Analog Devices LTC3770EUH#TRPBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3770EUH#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
