
Analog Devices LTC3773EUHF technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Max Duty Cycle | 98.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 3 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3773EUHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
