
Analog Devices LTC3774IUHE#TRPBF technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Max Duty Cycle | 98% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Type | PWM |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3774IUHE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
