
Analog Devices LTC3775EUD#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Voltage | 30.4V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3775EUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
