
High-performance DC/DC controller IC for buck-boost applications. Features a wide input voltage range of 4V to 36V and an output voltage adjustable from 800mV to 42V. Supports a maximum output current of 20A with a high 99% duty cycle and a switching frequency up to 440kHz. Packaged in a 24-pin SSOP with SMD/SMT termination, this lead-free component operates from -40°C to 85°C.
Analog Devices LTC3780EG#PBF technical specifications.
| Package/Case | G |
| Duty Cycle | 99% |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Frequency | 440kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 42V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 30V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3780EG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
