
High-performance DC/DC controller IC featuring a buck-boost topology. Delivers up to 3A output current and 30V output voltage with a maximum duty cycle of 99%. Operates with a maximum switching frequency of 440kHz and supports a single output phase. Packaged in a 24-pin SSOP, this RoHS compliant component is ideal for power management applications.
Analog Devices LTC3780EG#TRPBF technical specifications.
| Package/Case | G |
| Clock Sync | No |
| Duty Cycle | 99% |
| Max Duty Cycle | 99% |
| Max Frequency | 440kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3780EG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
