
The LTC3780EUH is a single-phase buck-boost DC/DC controller from Analog Devices. It features a QFN-32 package and operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant and has a synchronous rectifier. It is designed for use in applications with a maximum duty cycle of 99%.
Analog Devices LTC3780EUH technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3780EUH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
