
High-performance DC/DC controller IC for buck-boost applications, featuring a maximum input voltage of 36V and a maximum output voltage of 30V. This integrated circuit supports an output current of up to 3A, with a maximum capability of 5A. Operating with a maximum frequency of 440kHz and a 99% duty cycle, it offers efficient power conversion. Packaged in a compact 5mm x 5mm QFN, this lead-free component operates across a wide temperature range of -40°C to 85°C.
Analog Devices LTC3780EUH#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99% |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 440kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 30V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 30V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3780EUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
