
High-efficiency DC/DC controller for buck-boost power conversion. Features a 99% maximum duty cycle and operates up to 440kHz. Supports a single output with up to 30V and 20A output current. Packaged in a 32-pin QFN EP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Analog Devices LTC3780EUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99% |
| Max Frequency | 440kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3780EUH#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
