
High-performance DC/DC controller for buck-boost applications, featuring a maximum switching frequency of 440kHz and a 99% maximum duty cycle. This integrated circuit offers a single output and operates across a wide temperature range from -40°C to 125°C. Packaged in 24-lead SSOP, it is supplied on tape and reel, with 1800 units per package, and is RoHS compliant.
Analog Devices LTC3780IG#TRPBF technical specifications.
| Package/Case | G |
| Duty Cycle | 99% |
| Max Frequency | 440kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3780IG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
