
Synchronous buck-boost controller IC featuring adjustable output voltage up to 30V and 3A output current. Operates with input voltages from 4V to 36V, offering a maximum switching frequency of 440kHz and a 99% duty cycle. Housed in a 5mm x 5mm x 0.75mm QFN EP package, this RoHS compliant component supports a wide operating temperature range of -40°C to 125°C.
Analog Devices LTC3780IUH#PBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 440kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3780IUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
