
High-performance DC/DC controller for buck-boost power conversion. Features a wide operating temperature range of -40°C to 125°C and a maximum switching frequency of 440kHz. Supports a high duty cycle up to 99% for efficient power delivery. This RoHS compliant, lead-free component is supplied in tape and reel packaging.
Analog Devices LTC3780IUH#TRPBF technical specifications.
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 440kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3780IUH#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
