
The LTC3783EDHD#PBF is a single-output boost/flyback/SEPIC LED driver from Analog Devices. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum output current of 50mA and a maximum output voltage of 9.3V. It can handle a maximum supply voltage of 36V and a minimum supply voltage of 3V. The LTC3783EDHD#PBF is packaged in a DFN package and is suitable for use in a variety of applications.
Analog Devices LTC3783EDHD#PBF technical specifications.
| Package/Case | DFN |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Output Voltage | 9.3V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 9.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3783EDHD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
