
Analog Devices LTC3784IGN#PBF technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Max Duty Cycle | 96% |
| Max Input Voltage | 60V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Voltage | 60V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3784IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
