
The LTC3784IGN#TRPBF is a dual 60V boost DC/DC controller with a maximum duty cycle of 96%. It operates over a temperature range of -40°C to 125°C and is available in a 2500-piece tape and reel package. This device is RoHS compliant and features a synchronous rectifier. It is part of the PolyPhase series and is suitable for use in power management applications.
Analog Devices LTC3784IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3784IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
