Analog Devices LTC3784MPGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3784MPGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.