
High-efficiency boost controller IC with a maximum input voltage of 38V and a maximum output voltage of 60V. Features a 100% duty cycle, operating frequency up to 850kHz, and a wide operating temperature range of -40°C to 125°C. Packaged in a 16-lead MSOP, this lead-free component is RoHS compliant.
Analog Devices LTC3786EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 5V |
| Number of Outputs | 1 |
| Output Voltage | 60V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3786EMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
