High-performance DC/DC controller IC featuring a 100% duty cycle and a maximum operating frequency of 850kHz. This power management IC offers a single output and operates across a wide temperature range from -40°C to 125°C. Packaged in a 16-MSOP (SOP) format, it is supplied on tape and reel in quantities of 2500 units and is RoHS compliant.
Analog Devices LTC3786EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 100% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3786EMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
