
High-performance DC/DC controller for boost topologies, featuring a wide 4.5V to 38V input voltage range and capable of delivering up to 60V output. This integrated circuit operates with a maximum frequency of 850kHz and supports a 100% duty cycle. Designed for demanding applications, it functions across an extended temperature range from -40°C to 125°C. The component is supplied in a compact QFN package, ensuring RoHS compliance.
Analog Devices LTC3786EUD#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 100% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Voltage | 60V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3786EUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
