
Synchronous boost controller for single-output DC-DC conversion. Features a wide 4.5V to 38V input voltage range and a maximum operating frequency of 850kHz. Supports 100% duty cycle operation and a broad temperature range from -40°C to 125°C. Packaged in a 16-pin QFN EP for tape and reel distribution, this RoHS compliant component is ideal for power management applications.
Analog Devices LTC3786EUD#TRPBF technical specifications.
| Duty Cycle | 100% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3786EUD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
