High-performance DC/DC controller for boost conversion, featuring a 100% duty cycle and a maximum operating frequency of 850kHz. This integrated circuit operates across a wide temperature range from -40°C to 125°C, ensuring reliable performance in demanding environments. Designed with a single output, it is housed in a compact SSOP package and supplied on tape and reel for efficient automated assembly. The RoHS compliant and lead-free component is part of a PolyPhase® series, offering advanced power management solutions.
Analog Devices LTC3787EGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3787EGN#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
