Boost DC/DC controller IC with a 4.5V to 38V input voltage range and a 60V output voltage capability. Features a 100% maximum duty cycle and an 850kHz switching frequency. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 28-pin QFN for efficient power management applications.
Analog Devices LTC3787EUFD#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 100% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Voltage | 60V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3787EUFD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
