
High-performance DC/DC controller for boost applications, featuring a 100% maximum duty cycle and operating frequency up to 850kHz. This integrated circuit offers a single output and is designed for a wide temperature range from -40°C to 125°C. Packaged in a 28-pin QFN on tape and reel, this RoHS compliant and lead-free component is suitable for demanding power management solutions.
Analog Devices LTC3787EUFD#TRPBF technical specifications.
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3787EUFD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
