The LTC3787HUFD#TRPBF is a DC/DC controller from Analog Devices, featuring a package quantity of 2500 units per reel. It operates within a temperature range of -40°C to 150°C and has a maximum frequency of 850kHz. This device is RoHS compliant and part of the PolyPhase series. It is designed for use in power management applications.
Analog Devices LTC3787HUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 100% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3787HUFD#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
