Dual-output synchronous boost controller for automotive applications. Features a wide 4.5V to 38V input voltage range and a high 96% maximum duty cycle. Operates across a -40°C to 125°C temperature range. Includes synchronous rectification for enhanced efficiency. Packaged in a 28-pin QFN.
Analog Devices LTC3787IUFD#PBF technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3787IUFD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
