
The LTC3787IUFD#TRPBF is a DC/DC controller with a maximum operating frequency of 850kHz and a maximum operating temperature range of -40°C to 125°C. It is a single-output device with a duty cycle of 100%. The device is lead-free and RoHS compliant. It is packaged in a tape and reel format with 2500 units per package.
Analog Devices LTC3787IUFD#TRPBF technical specifications.
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3787IUFD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
