
Dual-output step-up DC/DC controller with a maximum switching frequency of 900 kHz. Features a 32-pin QFN EP package with exposed pad, measuring 5x5x0.75mm, designed for surface mounting. Operates from 4.5V to 38V input, supporting up to 60V output voltage. Suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Analog Devices LTC3788EUH#TRPBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220-WHHD-X |
| Topology | Step Up |
| Number of Outputs | 2 |
| Output Voltage | 60(Max)V |
| Maximum Switching Frequency | 900kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 38V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 38V |
| Maximum Supply Current | 1.2(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3788EUH#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.