
Dual-output step-up DC/DC controller IC with a maximum switching frequency of 900 kHz. Features a 28-pin SSOP N package, surface mountable with gull-wing leads, and a 0.64mm pin pitch. Operates from 4.5V to 38V input voltage, supporting up to 60V output voltage. Designed for automotive applications, with an operating temperature range of -40°C to 125°C.
Analog Devices LTC3788IGN-1#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP N |
| Package Description | Shrink Small Outline Package Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Up |
| Number of Outputs | 2 |
| Output Voltage | 60(Max)V |
| Maximum Switching Frequency | 900kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 38V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 38V |
| Maximum Supply Current | 1.2(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3788IGN-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.