
High-efficiency DC/DC controller for buck-boost conversion, featuring a 38V maximum output voltage and up to 20A output current. Operates with a 98% duty cycle and a maximum frequency of 710kHz, suitable for demanding power applications. Housed in a 28-pin SSOP package, this integrated circuit offers a wide operating temperature range from -40°C to 125°C. Supplied on tape and reel for automated assembly, this RoHS compliant component is ideal for power management solutions.
Analog Devices LTC3789EGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 98% |
| Max Frequency | 710kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3789EGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
