
High-performance DC/DC controller for buck-boost applications, featuring an adjustable output voltage up to 38V and capable of delivering 20A output current. This integrated circuit operates with a maximum frequency of 710kHz and a high 98% duty cycle, ensuring efficient power conversion across a wide temperature range of -40°C to 125°C. Packaged in a 28-pin QFN, this RoHS compliant component is supplied in rail/tube packaging.
Analog Devices LTC3789EUFD#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 98% |
| Max Frequency | 710kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3789EUFD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
