
High-performance DC/DC controller IC for buck-boost applications, featuring a maximum output voltage of 38V and capable of delivering up to 20A output current. Operates with a maximum frequency of 710kHz and a high 98% duty cycle. Designed for wide temperature ranges from -40°C to 125°C, housed in a QFN EP package. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Analog Devices LTC3789EUFD#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 98% |
| Lead Free | Lead Free |
| Max Frequency | 710kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3789EUFD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
