
Analog Devices LTC3789IGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 98% |
| Max Frequency | 710kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3789IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
