
High-performance DC/DC controller IC for buck-boost regulation. Features a maximum operating frequency of 710kHz and a high 98% duty cycle. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 28-pin SSOP for efficient integration. This RoHS compliant component is supplied on tape and reel.
Analog Devices LTC3789IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 98% |
| Max Frequency | 710kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3789IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
