
High-performance DC/DC controller for buck-boost applications. Features a wide 4V to 38V input voltage range and adjustable output voltage up to 38V. Supports up to 5A maximum output current with a 98% duty cycle and a maximum operating frequency of 710kHz. Housed in a compact 4mm x 5mm x 0.7mm QFN package, this integrated circuit operates from -40°C to 125°C.
Analog Devices LTC3789IUFD#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 98% |
| Height | 0.7mm |
| Length | 4mm |
| Max Frequency | 710kHz |
| Max Input Voltage | 38V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 38V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3789IUFD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
