
Analog Devices LTC3789IUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Duty Cycle | 98% |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Frequency | 710kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3789IUFD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
