
Analog Devices LTC3802EGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 92% |
| Frequency | 550kHz |
| Lead Free | Lead Free |
| Max Frequency | 850kHz |
| Max Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Output Voltage | 30V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3802EGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
