Analog Devices LTC3802EUH technical specifications.
| Duty Cycle | 92% |
| Lead Free | Contains Lead |
| Max Frequency | 850kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3802EUH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
