The LTC3802EUH#TR is a dual output DC/DC controller from Analog Devices, featuring a 92% duty cycle and a maximum frequency of 850kHz. It is available in a QFN package and operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LTC3802EUH#TR technical specifications.
| Package/Case | QFN |
| Duty Cycle | 92% |
| Lead Free | Contains Lead |
| Max Frequency | 850kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3802EUH#TR to view detailed technical specifications.
No datasheet is available for this part.