
High-performance flyback DC/DC controller in a SOT-23-6 package. Features a maximum operating frequency of 330kHz and a 90% duty cycle, supporting single output configurations. Operates across a wide temperature range from -40°C to 125°C. Supplied on tape and reel, this RoHS compliant component is ideal for power management applications.
Analog Devices LTC3803ES6-3#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 90% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3803ES6-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
