Analog Devices LTC3803ES6-5#TRM technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 230kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3803ES6-5#TRM to view detailed technical specifications.
No datasheet is available for this part.