
High-performance DC/DC controller for flyback topologies. Features a single output with 1A current capability and a maximum operating frequency of 230kHz. Supports a 90% duty cycle and operates across a wide temperature range from -40°C to 125°C. Packaged in a compact SOT-23-6, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LTC3803ES6-5#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 230kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3803ES6-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
