
High-performance DC/DC controller for flyback topologies, featuring a single output and a maximum operating frequency of 240kHz. This integrated circuit supports a 90% duty cycle and an output current of 1A. Packaged in a compact SOT-23-6, it operates across a wide temperature range from -40°C to 125°C. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Analog Devices LTC3803ES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 240kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3803ES6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
