The LTC3803HS6-3#TRPBF is a DC/DC controller from Analog Devices with a package quantity of 2500 units per reel. It operates within a temperature range of -40°C to 150°C and has a maximum frequency of 330kHz. This device is RoHS compliant and features a duty cycle of 90%. It is available in a SOT-23-6 package.
Analog Devices LTC3803HS6-3#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 90% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3803HS6-3#TRPBF to view detailed technical specifications.
No datasheet is available for this part.