
Analog Devices LTC3803HS6-5#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3803HS6-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
