
Analog Devices LTC3803HS6#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 9.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3803HS6#PBF to view detailed technical specifications.
No datasheet is available for this part.
