Analog Devices LTC3803HS6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Duty Cycle | 90% |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Frequency | 240kHz |
| Max Input Voltage | 72V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 5.7V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3803HS6#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.
