
Analog Devices LTC3803IS6-5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Clock Sync | No |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 230kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3803IS6-5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
