
Single-output flyback DC-DC controller featuring a wide 36V to 75V input voltage range and a maximum output current of 2A. This surface-mount IC operates with a maximum frequency of 240kHz and a 90% duty cycle. Housed in a compact 6-pin TSOT package with dimensions of 2.9mm x 1.75mm x 0.9mm, it supports a maximum output voltage of 5V. Operating temperature range is -40°C to 125°C, and the component is RoHS compliant and lead-free.
Analog Devices LTC3803IS6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Duty Cycle | 90% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Frequency | 240kHz |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3803IS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
